Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRH820
Newark Part No.33AH3657
Product RangeRH820 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $312.740 |
Price for:Each
Minimum: 1
Multiple: 1
$312.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRH820
Newark Part No.33AH3657
Product RangeRH820 Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy2.5%
Resolution (°C)0.1°C
External Height160mm
External Width83mm
External Depth38mm
Product RangeRH820 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Low cost, high performance, humidity/temperature handheld meter
- 3.5" digit LCD with a maximum reading of 1999
- Save function allows storage of up to 256 readings to internal non-volatile memory
- Low battery indication
- Four 1.5V “AAA” (included)
- Wet/dry bulb, dew point and %RH
- MAX/MIN/AVG/REL/HOLD function
Contents
Handheld meter, 4 “AAA” batteries, Type K thermocouple, Rubber boot, NIST calibration (no points), Operator’s manual.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
83mm
Product Range
RH820 Series
Accuracy
2.5%
External Height
160mm
External Depth
38mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate