Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO210
Newark Part No.61M0924
Also Known AsGTIN UPC EAN: 793950472101
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.950 |
Price for:Each
Minimum: 1
Multiple: 1
$145.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO210
Newark Part No.61M0924
Also Known AsGTIN UPC EAN: 793950472101
Technical Datasheet
Moisture Content0.2% to 2%, 6% to 44%
Resolution %-
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height130mm
External Depth25mm
External Width40mm
Product Range-
SVHCTo Be Advised
Product Overview
The MO210 is a Pocket Moisture Meter with 2-in-1 digital LCD readout and analog bargraph. Used on wall board, sheet rock, cardboard, plaster, concrete and mortar. It features self-contained, pocket sized meter with belt clip. Complete with protective cap, replacement pins and three CR-2032 button batteries.
- Replaceable threaded measurement electrode pins
- Impact proof housing
- Auto power off conserves battery energy
- Battery operated for on-the-go measurements
- Built-in battery check and measurement verification test
Applications
Test & Measurement
Technical Specifications
Moisture Content
0.2% to 2%, 6% to 44%
Operating Temperature Min
0°C
External Height
130mm
External Width
40mm
SVHC
To Be Advised
Resolution %
-
Operating Temperature Max
40°C
External Depth
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate