2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Optical & Light
                                                                                                  5. Lux Meters / Light Meters
                                                                                                  Print Page

                                                                                                  1110

                                                                                                  Light / Lux Meter, 200000 lx, 100 lx, 9 %, 150 mm, 72 mm, 32 mm

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS 1110
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No1110
                                                                                                  Newark Part No.45AC5888
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$561.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $561.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No1110
                                                                                                  Newark Part No.45AC5888
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Measurement Max200000lx
                                                                                                  Resolution (lx)100lx
                                                                                                  Accuracy9%
                                                                                                  External Height150mm
                                                                                                  External Width72mm
                                                                                                  External Depth32mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  • Lightmeter with data logging, lux and foot-candle measurements
                                                                                                  • User selectable light source, natural, LED or fluorescent
                                                                                                  • Spectral error compensation for LED and fluorescent lighting
                                                                                                  • Removable light sensor with expandable cord up to 48"
                                                                                                  • Map mode profiles the illuminance map of the area or room by storing multiple measurements
                                                                                                  • Min, Max and Average measurements stored
                                                                                                  • Hold function freezes the display
                                                                                                  • Spot or continuous recording of up to 1,000,000 measurements stored in 8MB flash memory
                                                                                                  • Blue luminescent backlit display
                                                                                                  • USB and Bluetooth communication, battery or USB powered

                                                                                                  Contents

                                                                                                  Lightmeter, 1 x soft carrying case, 3 x AA alkaline batteries, 1 x 6ft USB cable, 1 x quick start guide, 1 x user manual and software.

                                                                                                  Technical Specifications

                                                                                                  Measurement Max

                                                                                                  200000lx

                                                                                                  Accuracy

                                                                                                  9%

                                                                                                  External Width

                                                                                                  72mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Resolution (lx)

                                                                                                  100lx

                                                                                                  External Height

                                                                                                  150mm

                                                                                                  External Depth

                                                                                                  32mm

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  Corporate Responsibility