2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Optical & Light
                                                                                                  5. Optical Reflectometers
                                                                                                  Print Page

                                                                                                  OTDR-1000

                                                                                                  Optical Reflectometer OTDR, Multi-Function, 1550 nm, 24 dB, 500 m, 60 km

                                                                                                  JONARD TOOLS
                                                                                                  JONARD TOOLS OTDR-1000
                                                                                                  JONARD TOOLS OTDR-1000
                                                                                                  JONARD TOOLS OTDR-1000
                                                                                                  JONARD TOOLS OTDR-1000
                                                                                                  JONARD TOOLS OTDR-1000
                                                                                                  JONARD TOOLS OTDR-1000
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoOTDR-1000
                                                                                                  Newark Part No.84AJ1466
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$1,809.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,809.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  JONARD TOOLS
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoOTDR-1000
                                                                                                  Newark Part No.84AJ1466
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Max1550nm
                                                                                                  Dynamic Range Max24dB
                                                                                                  Error Detection Min500m
                                                                                                  Error Detection Max60km
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  OTDR-1000 is the perfect all-in-one handheld device for evaluating FTTx and access network construction and maintenance, identifying fibre breakpoints, measuring cable length and calculating relative optical power losses.

                                                                                                  • Includes 8 different functions for testing and evaluating fibre optic and network cables
                                                                                                  • Bright 3.5” colour LCD screen makes it quick and easy to evaluate data
                                                                                                  • Rubberized hard plastic case is shock-proof and drop-proof for maximum durability
                                                                                                  • 600MB internal storage with microSD/TF card slot for additional memory
                                                                                                  • Built-in rechargeable lithium ion battery provides power on-the-go
                                                                                                  • Can be charged or connected to a computer for data transfer via included micro-USB cable
                                                                                                  • Dimension is 10.5" x 7.5" x 2.5" (26.67 cm x 19.05 cm x 6.35 cm)

                                                                                                  Contents

                                                                                                  Multi-function OTDR, FC, SC and LC (PC/UPC) OTDR adapters for fibre optic cables, Downloadable software (also featured in the download section of this product page), Power cord with plug adapters, Alcohol wipes, Instruction manual.

                                                                                                  Technical Specifications

                                                                                                  Wavelength Max

                                                                                                  1550nm

                                                                                                  Error Detection Min

                                                                                                  500m

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Dynamic Range Max

                                                                                                  24dB

                                                                                                  Error Detection Max

                                                                                                  60km

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.