• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Pressure Meters
                      Print Page

                      477B-1

                      Pressure Manometer, 0 inH2O to 20 inH2O, 20, 0.1 %, -17.8 °C, 60 °C

                      DWYER 477B-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part No477B-1
                      Newark Part No.82AK9445
                      Product Range477B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$670.870
                      5+$637.340
                      10+$603.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $670.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part No477B-1
                      Newark Part No.82AK9445
                      Product Range477B Series
                      Technical Datasheet

                      Data Sheet

                      Pressure Measuring Range0 inH2O to 20 inH2O
                      Resolution (in H2O)20
                      Accuracy0.1%
                      Response Time-
                      Operating Temperature Min-17.8°C
                      Operating Temperature Max60°C
                      Product Range477B Series
                      SVHCTo Be Advised

                      Product Overview

                      477B-1 is a series 477B handheld digital manometer. It is a versatile, hand-held, battery operated manometer. It measures either positive, negative or differential pressures with ±0.10% of full-scale accuracy. A memory function allows storage of up to 40 readings for later recall and a backlight provides auxiliary lighting for hard-to-see locations. Also standard is a hold feature; plus both visual and audible overpressure alarms. Typical applications include lab calibration of other pressure instruments and air velocity/air flow measurements in commercial buildings.

                      • Range 0 to 20.00" water column
                      • Precise 0.1% FS accuracy provides four times better accuracy than most standard manometer/gages
                      • Aluminum housing protects instrument against damage
                      • 4-digit LCD display
                      • 9V alkaline battery included
                      • Two barbed connections for use with 1/8˝ or 3/16˝ I.D. tubing

                      Technical Specifications

                      Pressure Measuring Range

                      0 inH2O to 20 inH2O

                      Accuracy

                      0.1%

                      Operating Temperature Min

                      -17.8°C

                      Product Range

                      477B Series

                      Resolution (in H2O)

                      20

                      Response Time

                      -

                      Operating Temperature Max

                      60°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate