2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Tachometers
                                                                                                  Print Page

                                                                                                  PCT900

                                                                                                  Tachometer, 6RPM to 99999RPM, 49 mm, 0.5 %, 29 mm

                                                                                                  GENERAL TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GENERAL TOOLS PCT900
                                                                                                  ManufacturerGENERAL TOOLS
                                                                                                  Manufacturer Part NoPCT900
                                                                                                  Newark Part No.64W6778
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  GENERAL TOOLS
                                                                                                  ManufacturerGENERAL TOOLS
                                                                                                  Manufacturer Part NoPCT900
                                                                                                  Newark Part No.64W6778
                                                                                                  RPM Measuring Range6RPM to 99999RPM
                                                                                                  Accuracy0.5%
                                                                                                  External Height49mm
                                                                                                  External Width29mm
                                                                                                  Sampling Time-
                                                                                                  Detecting Distance Max-
                                                                                                  External Depth146mm
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Professional testing kit provides simultaneous testing of voice, video and data cables to save time and improve efficiency. Tests continuity on RJ11/12 cables, RJ45 and F-connections for voice, data and video applications, displays PASS, cross-over open, short, mis-wire and split pair faults, locates cable runs to wall outlets and measures cable length.

                                                                                                  • Integrated tone generator
                                                                                                  • Auto power off
                                                                                                  • Low battery indicator
                                                                                                  • Large, 2. 4” digital display
                                                                                                  • Self storing remote Includes:
                                                                                                  • Five RJ45 remotes
                                                                                                  • Five F-connector remotes F” to “F” barrel connector

                                                                                                  Technical Specifications

                                                                                                  RPM Measuring Range

                                                                                                  6RPM to 99999RPM

                                                                                                  External Height

                                                                                                  49mm

                                                                                                  Sampling Time

                                                                                                  -

                                                                                                  External Depth

                                                                                                  146mm

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Accuracy

                                                                                                  0.5%

                                                                                                  External Width

                                                                                                  29mm

                                                                                                  Detecting Distance Max

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG