Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $377.660 |
Price for:Each
Minimum: 1
Multiple: 1
$377.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No465
Newark Part No.70C1145
Technical Datasheet
RPM Measuring Range1RPM to 99999RPM
External Height144mm
Accuracy0.02%
External Width20mm
Sampling Time-
Detecting Distance Max600mm
External Depth58mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
RPM Measuring Range
1RPM to 99999RPM
Accuracy
0.02%
Sampling Time
-
External Depth
58mm
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
External Height
144mm
External Width
20mm
Detecting Distance Max
600mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate