2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Tachometers
                                                                                                  Print Page

                                                                                                  RPM10

                                                                                                  Tachometer, 0.5RPM to 20000RPM, 10RPM to 99999RPM, 216 mm, 0.05 %, 66 mm, 2 m

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EXTECH INSTRUMENTS RPM10
                                                                                                  EXTECH INSTRUMENTS RPM10
                                                                                                  EXTECH INSTRUMENTS RPM10
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoRPM10
                                                                                                  Newark Part No.26K9261
                                                                                                  Also Known AsGTIN UPC EAN: 793950461105
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$450.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $450.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoRPM10
                                                                                                  Newark Part No.26K9261
                                                                                                  Also Known AsGTIN UPC EAN: 793950461105
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RPM Measuring Range0.5RPM to 20000RPM, 10RPM to 99999RPM
                                                                                                  Accuracy0.05%
                                                                                                  External Height216mm
                                                                                                  External Width66mm
                                                                                                  Sampling Time-
                                                                                                  External Depth38mm
                                                                                                  Detecting Distance Max2m
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max315°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Photo/Contact tachometer with a non-contact IR Thermometer for surface temperature measurements.

                                                                                                  • Wide Temperature range: -20 to 315°C
                                                                                                  • Fixed 0.95 emissivity, 6:1 distance to target ratio
                                                                                                  • Provides wide RPM (photo and contact) and Linear Surface Speed (contact) measurements
                                                                                                  • Accurate to 0.05% with max resolution of 0.1rpm in either photo or contact mode
                                                                                                  • Non-contact Photo tachometer uses a laser for greater measuring distance up to 2m
                                                                                                  • Contact tachometer for RPM and surface speed measurements
                                                                                                  • Memory stores Min/Max/Last
                                                                                                  • Double moulded housing
                                                                                                  • Supplied with tips/wheel, four 1.5V AA batteries, reflective tape and carrying case

                                                                                                  Technical Specifications

                                                                                                  RPM Measuring Range

                                                                                                  0.5RPM to 20000RPM, 10RPM to 99999RPM

                                                                                                  External Height

                                                                                                  216mm

                                                                                                  Sampling Time

                                                                                                  -

                                                                                                  Detecting Distance Max

                                                                                                  2m

                                                                                                  Operating Temperature Max

                                                                                                  315°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Accuracy

                                                                                                  0.05%

                                                                                                  External Width

                                                                                                  66mm

                                                                                                  External Depth

                                                                                                  38mm

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility