2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Tachometers
                                                                                                  Print Page

                                                                                                  DT-207LR

                                                                                                  Tachometer, LED, 5 Digit 10 mm, 6RPM to 99999RPM, 1.8 ", 0.006 %, 2.4 ", 20 ft

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SHIMPO INSTRUMENTS DT-207LR
                                                                                                  SHIMPO INSTRUMENTS DT-207LR
                                                                                                  SHIMPO INSTRUMENTS DT-207LR
                                                                                                  ManufacturerSHIMPO INSTRUMENTS
                                                                                                  Manufacturer Part NoDT-207LR
                                                                                                  Newark Part No.93R4960
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$367.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $367.50
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  ManufacturerSHIMPO INSTRUMENTS
                                                                                                  Manufacturer Part NoDT-207LR
                                                                                                  Newark Part No.93R4960
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RPM Measuring Range6RPM to 99999RPM
                                                                                                  Accuracy0.006%
                                                                                                  External Height1.8"
                                                                                                  External Width2.4"
                                                                                                  Sampling Time-
                                                                                                  Detecting Distance Max20ft
                                                                                                  External Depth6.6"
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max45°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  DT-207LR is a digital handheld tachometer. It incorporates laser technology yet retains the hallmark rugged construction and reliable quality components; it offers incredible value and versatility as it performs non-contact and contact applications via the included contact adapter. It features a field-upgradeable contact adapter for linear rate measure, conveniently allowing both non-contact and contact measurements. It comes standard with a NIST traceable calibration certificate.

                                                                                                  • Sophisticated laser beam detection, exceptional accuracy, length and rate functions
                                                                                                  • Hardy aluminum construction, 5 digit 0.4" (10mm) high LED display
                                                                                                  • Expansive 10 test memory capacity (selectable to 5 minutes or more)
                                                                                                  • Safely allows RPM detection in hard- to-reach or dangerous areas
                                                                                                  • Assures reliable measurement results, offers expanded measurement capabilities
                                                                                                  • 9 selections allow optimum versatility, covers a wide range of applications
                                                                                                  • Assures maintenance-free performance for many years, numbers are easily readable
                                                                                                  • Stores last/min/max readings for thorough equipment/process inspection
                                                                                                  • Advanced power management for longer operating times/increased productivity
                                                                                                  • Dimension: 6.6" L x 2.4" W x 1.8" H, 0°C to 45°C operating temperature range

                                                                                                  Contents

                                                                                                  Tachometer, Reflective tape, 2 cone adapters, Funnel adapter, 3-1/2" extension shaft, Carrying case, NIST certificate, Wheel (6" cir.), Contact adapter.

                                                                                                  Technical Specifications

                                                                                                  RPM Measuring Range

                                                                                                  6RPM to 99999RPM

                                                                                                  External Height

                                                                                                  1.8"

                                                                                                  Sampling Time

                                                                                                  -

                                                                                                  External Depth

                                                                                                  6.6"

                                                                                                  Operating Temperature Max

                                                                                                  45°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Accuracy

                                                                                                  0.006%

                                                                                                  External Width

                                                                                                  2.4"

                                                                                                  Detecting Distance Max

                                                                                                  20ft

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG