Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoDT-207LRCopy
Newark Part No.93R4960
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $367.500 |
Price for:Each
Minimum: 1
Multiple: 1
$367.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoDT-207LRCopy
Newark Part No.93R4960
Technical Datasheet
RPM Measuring Range6RPM to 99999RPM
External Height1.8"
Accuracy %0.006%
Sampling Time-
External Width2.4"
External Depth6.6"
Detecting Distance Max20ft
Operating Temperature Min0°C
Operating Temperature Max45°C
Product Range-
SVHCTo Be Advised
Product Overview
DT-207LR is a digital handheld tachometer. It incorporates laser technology yet retains the hallmark rugged construction and reliable quality components; it offers incredible value and versatility as it performs non-contact and contact applications via the included contact adapter. It features a field-upgradeable contact adapter for linear rate measure, conveniently allowing both non-contact and contact measurements. It comes standard with a NIST traceable calibration certificate.
- Sophisticated laser beam detection, exceptional accuracy, length and rate functions
- Hardy aluminum construction, 5 digit 0.4" (10mm) high LED display
- Expansive 10 test memory capacity (selectable to 5 minutes or more)
- Safely allows RPM detection in hard- to-reach or dangerous areas
- Assures reliable measurement results, offers expanded measurement capabilities
- 9 selections allow optimum versatility, covers a wide range of applications
- Assures maintenance-free performance for many years, numbers are easily readable
- Stores last/min/max readings for thorough equipment/process inspection
- Advanced power management for longer operating times/increased productivity
- Dimension: 6.6" L x 2.4" W x 1.8" H, 0°C to 45°C operating temperature range
Contents
Tachometer, Reflective tape, 2 cone adapters, Funnel adapter, 3-1/2" extension shaft, Carrying case, NIST certificate, Wheel (6" cir.), Contact adapter.
Technical Specifications
RPM Measuring Range
6RPM to 99999RPM
Accuracy %
0.006%
External Width
2.4"
Detecting Distance Max
20ft
Operating Temperature Max
45°C
SVHC
To Be Advised
External Height
1.8"
Sampling Time
-
External Depth
6.6"
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
