Need more?
Quantity | Price |
---|---|
1+ | $4,004.000 |
Product Information
Product Overview
The 068403 from Mountz is a TorqueLab LTT series torque tester. This torque analyzer is designed for calibrating tools, joint testing, auditing and measuring torque. To maintain consistent accuracy, torque tool must be checked periodically for wear or defective parts. A power or hand torque tool is a measuring tool that must be properly calibrated and maintained. The LTT series is an advanced torque testing and documentation solution. Using a quality torque tester makes a safer world through accuracy and precision. Controlling torque is essential for companies to ensure their product’s quality, safety and reliability isn’t compromised. Provides “EZ-Plug & Play” with Mountz torque sensors. It features “ARCII” technology, an instant auto recognition system of the sensor connected to the LTT easy to use menu structure, six digit display and connect to an external torque sensor. It also features two units of force measurements (lbf and kN).
- Recommended for all hand screwdrivers, wrenches or power tools
- Features a built-in transducer and can connect to an external torque sensor
- Selection of six operation modes (track, peak, first peak, audit, spindle audit and torque + angle)
- Seven units of torque measurements (ozf.in, lbf.in, lbf.ft, cN.m, N.m, kgf.m, kgf.cm)
- Features built-in tool tests operation and stores a total of 5000 data points
- Real time clock for time stamping of readings & USB interface to download readings to PC
- Real time graph of torque vs time using associated PC Windows software
- Features go / no go LEDs that illuminate when high or low setting is achieve
- 1/4 F/Sq drive size, 8lbs weight and display accuracy is better than ±0.0625 of reading
- Torque range from 10 to 100lbf.in (American), 113cN.m to 1130cN.m ( S.I) & 11.5 - 115kgf.cm (metric)
Applications
Test & Measurement
Contents
Universal charger (100VAC to 240VAC), USB cable, Run down adapter, Battery pack, Case, Free ISO 17025 certification of calibration.
Technical Specifications
113cN-m to 1130cN-m
0.5%
No SVHC (07-Nov-2024)
10in-lb to 100in-lb
TorqueLab LTT Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate