2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Weather Stations & Forecasters
                                                                                                  Print Page

                                                                                                  PSG04173

                                                                                                  SOLAR POWERED WIFI WEATHER STATION ROHS COMPLIANT: YES

                                                                                                  PRO SIGNAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PRO SIGNAL PSG04173
                                                                                                  PRO SIGNAL PSG04173
                                                                                                  PRO SIGNAL PSG04173
                                                                                                  PRO SIGNAL PSG04173
                                                                                                  PRO SIGNAL PSG04173
                                                                                                  ManufacturerPRO SIGNAL
                                                                                                  Manufacturer Part NoPSG04173
                                                                                                  Newark Part No.76AH5985
                                                                                                  Product RangeWeather Station
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  39 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$217.530
                                                                                                  10+$205.440
                                                                                                  25+$195.080
                                                                                                  50+$189.900
                                                                                                  100+$184.730
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $217.53
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PRO SIGNAL
                                                                                                  ManufacturerPRO SIGNAL
                                                                                                  Manufacturer Part NoPSG04173
                                                                                                  Newark Part No.76AH5985
                                                                                                  Product RangeWeather Station
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Weather Station & Forecasters FunctionsIndoor&Outdoor Temp/Humidity, Barometric Pressure, Time, Moon Phase, Light Wind Speed, Rainfall, UVI
                                                                                                  Transmission Distance100m
                                                                                                  Internal Temperature Range0°C to +50°C
                                                                                                  External Temperature Range-40°C to +60°C
                                                                                                  Air Pressure Measuring Range Min700hPa
                                                                                                  Air Pressure Measuring Range Max1100hPa
                                                                                                  Outdoor Humidity Measuring Range (RH)10% to 99%
                                                                                                  Rain Volume Display Range0mm to 6000mm
                                                                                                  Product RangeWeather Station
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Weather Station & Forecasters Functions

                                                                                                  Indoor&Outdoor Temp/Humidity, Barometric Pressure, Time, Moon Phase, Light Wind Speed, Rainfall, UVI

                                                                                                  Internal Temperature Range

                                                                                                  0°C to +50°C

                                                                                                  Air Pressure Measuring Range Min

                                                                                                  700hPa

                                                                                                  Outdoor Humidity Measuring Range (RH)

                                                                                                  10% to 99%

                                                                                                  Product Range

                                                                                                  Weather Station

                                                                                                  Transmission Distance

                                                                                                  100m

                                                                                                  External Temperature Range

                                                                                                  -40°C to +60°C

                                                                                                  Air Pressure Measuring Range Max

                                                                                                  1100hPa

                                                                                                  Rain Volume Display Range

                                                                                                  0mm to 6000mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG