Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04173Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.76AH5985
Product RangeWeather Station
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $202.630 |
| 10+ | $190.400 |
| 25+ | $179.930 |
| 50+ | $174.680 |
| 100+ | $169.440 |
Price for:Each
Minimum: 1
Multiple: 1
$202.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04173Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.76AH5985
Product RangeWeather Station
Technical Datasheet
Weather Station & Forecasters FunctionsIndoor&Outdoor Temp/Humidity, Barometric Pressure, Time, Moon Phase, Light Wind Speed, Rainfall, UVI
Transmission Distance100m
Internal Temperature Range0°C to +50°C
External Temperature Range-40°C to +60°C
Air Pressure Measuring Range Min700hPa
Air Pressure Measuring Range Max1100hPa
Outdoor Humidity Measuring Range (RH)10% to 99%
Rain Volume Display Range0mm to 6000mm
Product RangeWeather Station
SVHCTo Be Advised
Technical Specifications
Weather Station & Forecasters Functions
Indoor&Outdoor Temp/Humidity, Barometric Pressure, Time, Moon Phase, Light Wind Speed, Rainfall, UVI
Internal Temperature Range
0°C to +50°C
Air Pressure Measuring Range Min
700hPa
Outdoor Humidity Measuring Range (RH)
10% to 99%
Product Range
Weather Station
Transmission Distance
100m
External Temperature Range
-40°C to +60°C
Air Pressure Measuring Range Max
1100hPa
Rain Volume Display Range
0mm to 6000mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
