ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. CompactDAQ and CompactRIO Systems
                                                                                                  5. CompactDAQ Chassis
                                                                                                  Print Page

                                                                                                  781156-01

                                                                                                  Chassis, cDAQ-9178, CompactDAQ Systems, 8 Slots, USB 2.0, -20 °C to 55 °C

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 781156-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781156-01
                                                                                                  Newark Part No.14AJ5242
                                                                                                  Product RangecDAQ-9178
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  91 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,350.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,350.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781156-01
                                                                                                  Newark Part No.14AJ5242
                                                                                                  Product RangecDAQ-9178
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithNI CompactDAQ Systems
                                                                                                  No. of Slots8
                                                                                                  Interface TypeUSB
                                                                                                  Rack U Height-
                                                                                                  Product RangecDAQ-9178
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  781156-01 is a cDAQ-9178 8‑slot, CompactDAQ USB chassis designed for small, portable sensor measurement systems. The chassis provides the plug-and-play simplicity of USB to sensor and electrical measurements. It also controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. Users can use this chassis with a combination of C Series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements. The cDAQ-9178 also has four 32bit general-purpose counters/timers. Users can access these counters, as well as share clocks and triggers, through two built-in BNC connectors.

                                                                                                  • Input voltage range from 9 to 30V
                                                                                                  • Maximum required input power is 15W
                                                                                                  • USB 2.0 Hi-speed USB specification
                                                                                                  • Dimension (unloaded) is 10inch x 3.47inch × 1.31inch
                                                                                                  • Operating temperature range from -20°C to 55°C (IEC-60068-2-1 and IEC-60068-2-2)
                                                                                                  • IP30 ingress protection
                                                                                                  • Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1

                                                                                                  Notes

                                                                                                  Users must use a National Electric Code (NEC) Class 2 power source with the NI cDAQ-9178 chassis.

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  NI CompactDAQ Systems

                                                                                                  Interface Type

                                                                                                  USB

                                                                                                  Product Range

                                                                                                  cDAQ-9178

                                                                                                  No. of Slots

                                                                                                  8

                                                                                                  Rack U Height

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (7)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Calibration Manual EN

                                                                                                  Drawing EN

                                                                                                  Miscellaneous EN

                                                                                                  Reference Manuals EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate