New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Print Page

                      781510-01

                      Temperature Input Module, C Series, NI-9214, 68SPS, 24bit, 16I/P, ±78.125mV, cDAQ/RIO Systems, Screw

                      NI / EMERSON 781510-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781510-01
                      Newark Part No.13AJ3994
                      Product RangeNI-9214
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      36 In Stock

                      26 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3,308.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,308.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781510-01
                      Newark Part No.13AJ3994
                      Product RangeNI-9214
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series Temperature Input Module
                      Sampling Rate68SPS
                      Resolution (Bits)24bit
                      No. of Input Channels16Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range± 78.125mV
                      Operating Temperature Range-40°C to +70°C
                      For Use WithNI CompactDAQ/CompactRIO Systems
                      Product RangeNI-9214
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      781510-01 is a NI‑9214 16-channel, 68S/s aggregate, ±78mV, isothermal C series temperature input module. The NI‑9214 is a high-density thermocouple input module that is designed for higher channel count systems. The NI‑9214 includes features to increase overall accuracy, such as CJC sensors in the terminal block, component layout to minimize thermal gradients, and an autozero channel for offset error compensation.

                      • Operating temperature rating range from -40°C to 70°C

                      Technical Specifications

                      Product Type

                      C Series Temperature Input Module

                      Resolution (Bits)

                      24bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      ± 78.125mV

                      For Use With

                      NI CompactDAQ/CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      68SPS

                      No. of Input Channels

                      16Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      -40°C to +70°C

                      Product Range

                      NI-9214

                      Technical Docs (3)

                      Quick Start Guide EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate