• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Print Page

                      785996-01

                      Strain / Bridge Input Module, C Series, NI-9236, 10 kSPS, 24 bit, 8 Input, cDAQ/RIO System, Spring

                      NI / EMERSON 785996-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No785996-01
                      Newark Part No.14AJ6244
                      Product RangeNI-9236
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      27 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3,587.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,587.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No785996-01
                      Newark Part No.14AJ6244
                      Product RangeNI-9236
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series Strain / Bridge Input Module
                      Sampling Rate10kSPS
                      Resolution (Bits)24bit
                      No. of Input Channels8Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range-
                      Operating Temperature Range-40°C to +70°C
                      For Use WithNI CompactDAQ/CompactRIO Systems
                      Product RangeNI-9236
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      785996-01 is a NI-9236 C series bridge/strain input module. It measures dynamic strain on all channels simultaneously, allowing for synchronized, high-speed measurements. This capability is important for applications, such as impact tests, that require comparison across many channels at a particular instant in time. The NI-9236  includes built-in voltage excitation for quarter-bridge sensors. It also has 60 VDC isolation and 1,000 V rms transient isolation, providing high-common-mode noise rejection and increased safety.

                      • 8 channels, 10kS/s per channel, simultaneous dynamic strain analog input
                      • ±29.4mV/V input range, 24-bit resolution
                      • Built-in voltage excitation for quarter-bridge sensors
                      • 350 ohm strain gauge measurements
                      • Spring terminal connectivity
                      • 60VDC, CAT I, channel-to-earth isolation
                      • Operating range from -40°C to 70°C, 5g vibration, 50g shock

                      Technical Specifications

                      Product Type

                      C Series Strain / Bridge Input Module

                      Resolution (Bits)

                      24bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      -

                      For Use With

                      NI CompactDAQ/CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      10kSPS

                      No. of Input Channels

                      8Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      -40°C to +70°C

                      Product Range

                      NI-9236

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Quick Start Guide EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate