• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Print Page

                      867125-01

                      Nanovolt Meter Bundle, , PXIe-AI5100, 2 MSPS, 28 bit, 32 Input, ± 15VPXI Controller

                      NI / EMERSON 867125-01
                      NI / EMERSON 867125-01
                      NI / EMERSON 867125-01
                      NI / EMERSON 867125-01
                      NI / EMERSON 867125-01
                      NI / EMERSON 867125-01
                      NI / EMERSON 867125-01
                      NI / EMERSON 867125-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No867125-01
                      Newark Part No.60AK9644
                      Product RangePXIe-AI5100
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$15,813.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15,813.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No867125-01
                      Newark Part No.60AK9644
                      Product RangePXIe-AI5100
                      Technical Datasheet

                      Data Sheet

                      Product TypeAnalog Input Module
                      Sampling Rate2MSPS
                      Resolution (Bits)28bit
                      No. of Input Channels32Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range± 15V
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI PXI Controllers
                      Product RangePXIe-AI5100
                      SVHCLead

                      Product Overview

                      867125-01 is a 32-channel, up to 28bit, up to 2MS/s, ±15V PXI analog input bundle. The PXIe-AI5100 bundle includes the 5-slot PXIe-1083 PXI chassis and the PXIe-4309 PXI analog input module. The PXIe-4309 features onboard signal averaging and filtering, auto-zero measurement switching, and a chopping mode that uses a pair of channels to provide high levels of noise rejection and to enable accurate and repeatable nanovolt measurements. This bundle also includes the industrial PXI front-mounting TB-4309 terminal block for PXIe-4309, which features a 15V maximum voltage measurement range. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, the PXIe-AI5100 bundle provides a Thunderbolt cable.

                      • Modular, high performance analog measurements
                      • High accuracy analog measurements
                      • Superior alias rejection with anti-alias filtering
                      • Guaranteed specifications and calibration interval

                      Contents

                      PXIe-1083 PXI chassis, PXIe-4309 PXI analog input module, Industrial PXI front-mounting TB-4309 terminal block, Thunderbolt cable, Power cable.

                      Technical Specifications

                      Product Type

                      Analog Input Module

                      Resolution (Bits)

                      28bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      ± 15V

                      For Use With

                      NI PXI Controllers

                      SVHC

                      Lead

                      Sampling Rate

                      2MSPS

                      No. of Input Channels

                      32Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      PXIe-AI5100

                      Technical Docs (2)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate