• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactRIO Controllers
                      Print Page

                      781173-02

                      Controller, CompactRIO, cRIO-9023, 533 MHz, 256 MB RAM, 2 GB Hard Drive, Conformal Coat

                      NI / EMERSON 781173-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781173-02
                      Newark Part No.15AJ5756
                      Product RangecRIO-9023
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781173-02
                      Newark Part No.15AJ5756
                      Product RangecRIO-9023
                      Technical Datasheet

                      Data Sheet

                      Processor Type-
                      Operating Frequency533MHz
                      No. of Processor Cores-
                      RAM Memory Size256MB
                      Hard Drive Capacity2GB
                      No. of Slots-
                      Operating Temperature Range-40°C to +70°C
                      Compatible WithNI CompactRIO Chassis
                      Interface TypeEthernet, RS-232, USB
                      Supported OS-
                      For Use WithNI CompactRIO Systems
                      Product RangecRIO-9023
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The cRIO-9023 is an embedded real-time controller ideal for advanced control and monitoring applications. This rugged, fanless controller features a variety of connectivity ports, including two Ethernet, one USB, and one serial. The cRIO-9023 does not include integrated C Series I/O module slots, so to use C Series I/O modules, you can combine the cRIO-9023 with a compatible CompactRIO Chassis.

                      Technical Specifications

                      Processor Type

                      -

                      No. of Processor Cores

                      -

                      Hard Drive Capacity

                      2GB

                      Operating Temperature Range

                      -40°C to +70°C

                      Interface Type

                      Ethernet, RS-232, USB

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Operating Frequency

                      533MHz

                      RAM Memory Size

                      256MB

                      No. of Slots

                      -

                      Compatible With

                      NI CompactRIO Chassis

                      Supported OS

                      -

                      Product Range

                      cRIO-9023

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate