• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactRIO Controllers
                      Print Page

                      784775-01

                      Controller, CompactRIO, cRIO-9039, Intel Atom E3845, 1.91 GHz, 4 Cores, 2GB, 8Slots, Synchronization

                      NI / EMERSON 784775-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No784775-01
                      Newark Part No.14AJ5998
                      Product RangecRIO-9039
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18,014.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18,014.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No784775-01
                      Newark Part No.14AJ5998
                      Product RangecRIO-9039
                      Technical Datasheet

                      Data Sheet

                      Processor TypeIntel Atom E3845
                      Operating Frequency1.91GHz
                      No. of Processor Cores4 Core
                      RAM Memory Size2GB
                      Hard Drive Capacity16GB
                      No. of Slots8
                      Operating Temperature Range-20°C to +55°C
                      Compatible WithNI CompactRIO Chassis
                      Interface TypeEthernet, RS-232, RS-485/422, USB
                      Supported OSLinux
                      For Use WithNI CompactRIO Systems
                      Product RangecRIO-9039
                      SVHCLead

                      Product Overview

                      784775-01 is a cRIO-9039 1.91GHz quad-core CPU, 2GB DRAM, 16GB storage, and Kintex-7 325T FPGA, 8-slot CompactRIO controller. The cRIO-9039 is a rugged, fanless, embedded controller that you can use for advanced control and monitoring applications. This software-designed controller features an FPGA, a real-time processor running the NI Linux Real-Time OS, and embedded user interface capability. You also can use the Mini DisplayPort to add a local human machine interface (HMI) for application development. Additionally, the cRIO-9039 features an SDHC slot and a variety of connectivity ports, including two tri-speed RJ-45 Gigabit Ethernet, two USB host, one USB device, and two RS-232 serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.

                      • Dimensions (unloaded) is 12.94inch × 3.47inch × 4.77inch
                      • Operating temperature range from -20°C to +55°C
                      • IP20 ingress protection

                      Notes

                      Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.

                      Technical Specifications

                      Processor Type

                      Intel Atom E3845

                      No. of Processor Cores

                      4 Core

                      Hard Drive Capacity

                      16GB

                      Operating Temperature Range

                      -20°C to +55°C

                      Interface Type

                      Ethernet, RS-232, RS-485/422, USB

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      Lead

                      Operating Frequency

                      1.91GHz

                      RAM Memory Size

                      2GB

                      No. of Slots

                      8

                      Compatible With

                      NI CompactRIO Chassis

                      Supported OS

                      Linux

                      Product Range

                      cRIO-9039

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate