• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactRIO Controllers
                      Print Page

                      786369-01

                      Controller, CompactRIO, cRIO-9041, Intel Atom E3930, 1.3 GHz, 2Cores, 2GB RAM, 4GB HD, 4Slots, Linux

                      NI / EMERSON 786369-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No786369-01
                      Newark Part No.14AJ6276
                      Product RangecRIO-9041
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8,478.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,478.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No786369-01
                      Newark Part No.14AJ6276
                      Product RangecRIO-9041
                      Technical Datasheet

                      Data Sheet

                      Processor TypeIntel Atom E3930
                      Operating Frequency1.3GHz
                      No. of Processor Cores2 Core
                      RAM Memory Size2GB
                      Hard Drive Capacity4GB
                      No. of Slots4
                      Operating Temperature Range-40°C to +70°C
                      Compatible WithNI CompactRIO Chassis
                      Interface TypeEthernet, RS-232, RS-485, USB
                      Supported OSLinux
                      For Use WithNI CompactRIO Systems
                      Product RangecRIO-9041
                      SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                      Product Overview

                      786369-01 is a cRIO-9041 CompactRIO controller. It is a rugged, high-performance, customizable embedded controller that offers Intel Atom dual-core processing, NI-DAQmx support, and an SD card slot for data-logging, embedded monitoring, and control. It includes a Kintex-7 70T FPGA with LabVIEW FPGA Module support for advanced control and coprocessing. The controller provides precise, synchronized timing and deterministic communications using Time Sensitive Networking (TSN), which is ideal for highly distributed measurements. This controller offers several connectivity ports, including Gigabit Ethernet, USB 3.1, USB 2.0, RS232, and RS485 ports. You can use the USB 3.1 ports to add a local human machine interface and program, deploy, and debug software, which simplifies application development.

                      • 1.30GHz dual core Intel Atom CPU
                      • 2GB RAM size, 4GB hard drive memory size
                      • 4-slot CompactRIO controller
                      • 2 Ethernet ports on controller
                      • GigE vision support
                      • Operating temperature range from -40°C to 70°C

                      Technical Specifications

                      Processor Type

                      Intel Atom E3930

                      No. of Processor Cores

                      2 Core

                      Hard Drive Capacity

                      4GB

                      Operating Temperature Range

                      -40°C to +70°C

                      Interface Type

                      Ethernet, RS-232, RS-485, USB

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                      Operating Frequency

                      1.3GHz

                      RAM Memory Size

                      2GB

                      No. of Slots

                      4

                      Compatible With

                      NI CompactRIO Chassis

                      Supported OS

                      Linux

                      Product Range

                      cRIO-9041

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
                      Download Product Compliance Certificate

                      Product Compliance Certificate