• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactRIO Controllers
                      Print Page

                      781787-01

                      Controller, CompactRIO, cRIO-9081, Intel Celeron U3405, 1.06GHz, 2 Cores, 2GB RAM, 8Slots, Windows 7

                      NI / EMERSON 781787-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781787-01
                      Newark Part No.14AJ5418
                      Product RangecRIO-9081
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781787-01
                      Newark Part No.14AJ5418
                      Product RangecRIO-9081
                      Technical Datasheet

                      Data Sheet

                      Processor TypeIntel Celeron U3405
                      Operating Frequency1.06GHz
                      No. of Processor Cores2 Core
                      RAM Memory Size2GB
                      Hard Drive Capacity16GB
                      No. of Slots8
                      Operating Temperature Range0°C to +45°C
                      Compatible WithNI CompactRIO Chassis
                      Interface TypeEthernet, RS-232, RS-485/422, USB
                      Supported OSWindows 7
                      For Use WithNI CompactRIO Systems
                      Product RangecRIO-9081
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The cRIO-9081 is an embedded controller ideal for advanced control and monitoring applications. It features an FPGA and a processor running either a real-time OS or Windows Embedded Standard 7 (WES7). This rugged, fanless controller offers a variety of connectivity ports, including one VGA, one MXI-Express, two Gigabit Ethernet, four USB, and two serial.

                      Technical Specifications

                      Processor Type

                      Intel Celeron U3405

                      No. of Processor Cores

                      2 Core

                      Hard Drive Capacity

                      16GB

                      Operating Temperature Range

                      0°C to +45°C

                      Interface Type

                      Ethernet, RS-232, RS-485/422, USB

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Operating Frequency

                      1.06GHz

                      RAM Memory Size

                      2GB

                      No. of Slots

                      8

                      Compatible With

                      NI CompactRIO Chassis

                      Supported OS

                      Windows 7

                      Product Range

                      cRIO-9081

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate