Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No781687-01
Newark Part No.14AJ5391
Product RangeTB-2630B
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $728.000 |
Price for:Each
Minimum: 1
Multiple: 1
$728.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781687-01
Newark Part No.14AJ5391
Product RangeTB-2630B
Accessory TypeTerminal Block
For Use WithNI PXI-2530B as Multiplexer
Product RangeTB-2630B
SVHCNo SVHC (08-Jul-2021)
Product Overview
The TB-2630B terminal block provides the necessary routing to configure the PXI-2630B PXI Multiplexer Switch Module as a single, dual, or quad 1-, 2, or 4-wire multiplexer. You can directly connect the TB-2630B to the front panel I/O connectors of the PXI-2530B. The NI TB-2630B features ribbon cable headers to connect signals to the PXI Multiplexer Switch Module as well as screw terminals for trigger input and trigger output signals.
- Interfaces with a variety of test and measurement devices and supports screw-terminal connectivity
Technical Specifications
Accessory Type
Terminal Block
Product Range
TB-2630B
For Use With
NI PXI-2530B as Multiplexer
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate