2. Test & Measurement
                      3. Modular Test Systems
                      4. FPGA Modules
                      Print Page

                      782954-01

                      FPGA Module, FlexRIO, PXIe-7972, Kintex-7 K325T, 16020 Kbit, 50950 Logic Blocks, 0.97V to 1.03V

                      NI / EMERSON 782954-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782954-01
                      Newark Part No.13AJ4050
                      Product RangePXIe-7972
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$18,241.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18,241.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782954-01
                      Newark Part No.13AJ4050
                      Product RangePXIe-7972
                      Technical Datasheet

                      Data Sheet

                      FPGA FamilyKintex-7 K325T
                      Total RAM Bits16020Kbit
                      Operating Frequency Max-
                      Bus Connector TypePXIe
                      No. of Logic Blocks50950
                      No. of Macrocells326080Macrocells
                      For Use WithNI FlexRIO Systems
                      Product RangePXIe-7972
                      Core Supply Voltage Min970mV
                      Core Supply Voltage Max1.03V
                      SVHCLead

                      Product Overview

                      The PXIe-7972 provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXIe-7972 with FlexRIO adapter modules that offer high-performance analogue and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software. The PXIe-7972 supports peer-to-peer streaming, which directly transfers data among multiple FPGA modules or select PXI Express modules without sending data to the host processor. With this feature, you can add FPGA capabilities to high-performance NI digitizers with NIST-traceable calibration or expand your FPGA algorithms across multiple FPGAs for computationally demanding applications.

                      Technical Specifications

                      FPGA Family

                      Kintex-7 K325T

                      Operating Frequency Max

                      -

                      No. of Logic Blocks

                      50950

                      For Use With

                      NI FlexRIO Systems

                      Core Supply Voltage Min

                      970mV

                      SVHC

                      Lead

                      Total RAM Bits

                      16020Kbit

                      Bus Connector Type

                      PXIe

                      No. of Macrocells

                      326080Macrocells

                      Product Range

                      PXIe-7972

                      Core Supply Voltage Max

                      1.03V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate