2. Test & Measurement
                      3. Modular Test Systems
                      4. GPIB, Serial & Ethernet Modules
                      Print Page

                      778041-02

                      GPIB Instrument Control Device, PC/104-GPIB, ISA, NI-488.2, 8 bit

                      NI / EMERSON 778041-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778041-02
                      Newark Part No.13AJ3723
                      Product RangePC/104-GPIB
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778041-02
                      Newark Part No.13AJ3723
                      Product RangePC/104-GPIB
                      Product TypeGPIB Instrument Control Device
                      No. of Ports-
                      Data Rate-
                      Bus Connector TypeISA
                      Supported OSWindows, DOS
                      For Use With-
                      Product RangePC/104-GPIB
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PC/104-GPIB is a plug-and-play IEEE 488 interface for industrial environments. The PC/104-GPIB performs the basic IEEE 488 Talker, Listener, and Controller functions required by the IEEE 488.2 standard. The PC/104-GPIB includes a license for the NI-488.2 driver software, which provides high performance and maximum reliability for connecting to third-party instruments using GPIB. The PC/104-GPIB is software- and register-compatible with the AT-GPIB/TNT.

                      Technical Specifications

                      Product Type

                      GPIB Instrument Control Device

                      Data Rate

                      -

                      Supported OS

                      Windows, DOS

                      Product Range

                      PC/104-GPIB

                      No. of Ports

                      -

                      Bus Connector Type

                      ISA

                      For Use With

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate