2. Test & Measurement
                      3. Modular Test Systems
                      4. GPIB, Serial & Ethernet Modules
                      Print Page

                      780592-01

                      Serial Interface Device, PCIe-8431/8, PCI Express, 8 Port

                      NI / EMERSON 780592-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780592-01
                      Newark Part No.13AJ3938
                      Product RangePCIe-8431/8
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,890.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,890.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780592-01
                      Newark Part No.13AJ3938
                      Product RangePCIe-8431/8
                      Technical Datasheet

                      Data Sheet

                      Product TypeSerial Interface Device
                      No. of Ports8 Port
                      Data Rate3Mbps
                      Bus Connector TypePCI Express
                      Supported OSReal-Time OS, Windows
                      For Use With-
                      Product RangePCIe-8431/8
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PCIe-8431/8 is a high-performance interface for high-speed communication with RS485 and RS422 devices. It features high-performance DMA transfers, multithreading, and multiprocessor support. You can also select between 4- and 2-wire transceiver modes for full- and half-duplex communication. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.

                      Technical Specifications

                      Product Type

                      Serial Interface Device

                      Data Rate

                      3Mbps

                      Supported OS

                      Real-Time OS, Windows

                      Product Range

                      PCIe-8431/8

                      No. of Ports

                      8 Port

                      Bus Connector Type

                      PCI Express

                      For Use With

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate