• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Interface Modules
                      Print Page

                      780683-02

                      Interface Device, CAN, PCI-8512, PCI, 2 Port, High-Speed/FD

                      NI / EMERSON 780683-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780683-02
                      Newark Part No.13AJ3939
                      Product RangePCI-8512
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4,391.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,391.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780683-02
                      Newark Part No.13AJ3939
                      Product RangePCI-8512
                      Technical Datasheet

                      Data Sheet

                      Product TypeCAN Interface Device
                      No. of Ports2 Port
                      Data Rate1Mbps
                      Bus Connector TypePCI
                      Supported OS-
                      For Use WithCompactDAQ or CompactRIO Systems
                      Product RangePCI-8512
                      SVHCLead

                      Product Overview

                      780683-02 is a PCI-8512 high-speed controller area network (CAN) flexible data-rate (FD) interface for developing applications with the NI-XNET driver. The PCI-8512 excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move CAN frames and signals between the interface and the user program without CPU interrupts, minimizing message latency and freeing host processor time for processing complex models and applications.

                      • 7 input/output trigger lines, 1 input/output clock lines
                      • 2 ports, 2-wire, PCI-8512/2 CAN interface device
                      • 1Mbps maximum baud rate
                      • NXP TJA1041 or TJA1043 transceiver
                      • Dimension is 10.67cm x 16.76cm (4.2in x 6.6in)

                      Technical Specifications

                      Product Type

                      CAN Interface Device

                      Data Rate

                      1Mbps

                      Supported OS

                      -

                      Product Range

                      PCI-8512

                      No. of Ports

                      2 Port

                      Bus Connector Type

                      PCI

                      For Use With

                      CompactDAQ or CompactRIO Systems

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate