2. Test & Measurement
                      3. Modular Test Systems
                      4. Interface Modules
                      Print Page

                      781365-01

                      Interface Device, LIN, PCI-8516, PCI, 2 Port

                      NI / EMERSON 781365-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781365-01
                      Newark Part No.14AJ5299
                      Product RangePCI-8516
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$3,743.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,743.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781365-01
                      Newark Part No.14AJ5299
                      Product RangePCI-8516
                      Technical Datasheet

                      Data Sheet

                      Product TypeLIN Interface Device
                      No. of Ports2 Port
                      Data Rate20Kbps
                      Bus Connector TypePCI
                      Supported OSReal-Time OS, Windows
                      For Use WithCompactDAQ Systems
                      Product RangePCI-8516
                      SVHCLead

                      Product Overview

                      The PXI-8516 is a Local Interconnect Network (LIN) interface for developing applications with the NI-XNET driver. The PXI-8516 excels in applications requiring real-time, high-speed manipulation of hundreds of LIN frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move LIN frames and signals between the interface and the user program without CPU interrupts, minimize message latency, and free host processor time for processing complex models and applications.

                      Technical Specifications

                      Product Type

                      LIN Interface Device

                      Data Rate

                      20Kbps

                      Supported OS

                      Real-Time OS, Windows

                      Product Range

                      PCI-8516

                      No. of Ports

                      2 Port

                      Bus Connector Type

                      PCI

                      For Use With

                      CompactDAQ Systems

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate