• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Analog I/O Modules
                      Print Page

                      781337-01

                      Analogue Input Module, PXIe-4300, 250 kSPS, 16 bit, 8 Input, -300 V to 300 V, PXI Controller

                      NI / EMERSON 781337-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781337-01
                      Newark Part No.13AJ3978
                      Product RangePXIe-4300
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      12 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4,788.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,788.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781337-01
                      Newark Part No.13AJ3978
                      Product RangePXIe-4300
                      Technical Datasheet

                      Data Sheet

                      Product TypeAnalog Input Module
                      Sampling Rate250kSPS
                      Resolution (Bits)16bit
                      No. of Input Channels8Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range-1V to 1V, -2V to 2V, -5V to 5V, -10V to 10V, -30V to 30V, -60V to 60V, -150V to 150V, -300V to 300V
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI PXI Controllers
                      Product RangePXIe-4300
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXIe-4300 provides integrated data acquisition and signal conditioning for high-voltage measurements. It provides increased accuracy, simultaneous sampling, and synchronisation features for scalable measurement systems. The PXIe-4300 includes 300 Vrms channel-to-channel CAT II isolation and 3,300 Vrms channel-to-earth 5 second withstand isolation to protect users and equipment from hazardous voltages. This module offers programmable lowpass filtering, DC input coupling, and two PFI lines for digital input triggering. The included NI-DAQmx driver simplifies hardware and configuration and measurement.

                      Technical Specifications

                      Product Type

                      Analog Input Module

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      -1V to 1V, -2V to 2V, -5V to 5V, -10V to 10V, -30V to 30V, -60V to 60V, -150V to 150V, -300V to 300V

                      For Use With

                      NI PXI Controllers

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      250kSPS

                      No. of Input Channels

                      8Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      PXIe-4300

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate