• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Analog I/O Modules
                      Print Page

                      783865-01

                      Analog Input Module, PXIe-4302, 5 kSPS, 24 bit, 32 Input, -10 V to 10 V, PXI Controller

                      NI / EMERSON 783865-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No783865-01
                      Newark Part No.12AJ8035
                      Product RangePXIe-4302
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      6 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5,219.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,219.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No783865-01
                      Newark Part No.12AJ8035
                      Product RangePXIe-4302
                      Technical Datasheet

                      Data Sheet

                      Product TypeAnalog Input Module
                      Sampling Rate5kSPS
                      Resolution (Bits)24bit
                      No. of Input Channels32Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range-100mV to 100mV, -10V to 10V
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI PXI Controllers
                      Product RangePXIe-4302
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXIe-4302 is a filtered input module for voltage, thermocouple, and current measurements. The module has an A/D converter per channel to enable a simultaneous sample rate of 5 kS/s. The PXIe-4302 offers you the ability to select a digital filter per channel to provide extra filtering performance. You also can operate up to four different sample rates and triggering configurations concurrently to ensure you measure every sensor as needed. The included NI-DAQmx driver simplifies hardware configuration and measurement.

                      Technical Specifications

                      Product Type

                      Analog Input Module

                      Resolution (Bits)

                      24bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      -100mV to 100mV, -10V to 10V

                      For Use With

                      NI PXI Controllers

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      5kSPS

                      No. of Input Channels

                      32Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      PXIe-4302

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate