• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Analog I/O Modules
                      Print Page

                      784471-01

                      Analogue Input Module, PXIe-4309, 2 MSPS, 28 bit, 32 Input, ± 100 mV to ± 15 V, PXI Controller

                      NI / EMERSON 784471-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No784471-01
                      Newark Part No.14AJ5952
                      Product RangePXIe-4309
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14,107.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14,107.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No784471-01
                      Newark Part No.14AJ5952
                      Product RangePXIe-4309
                      Technical Datasheet

                      Data Sheet

                      Product TypeAnalog Input Module
                      Sampling Rate2MSPS
                      Resolution (Bits)28bit
                      No. of Input Channels32Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range± 100mV to ± 15V
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI PXI Controllers
                      Product RangePXIe-4309
                      SVHCLead

                      Product Overview

                      The PXIe-4309 samples up to 32 differential channels and multiplexes the analogue input channels across eight simultaneously sampling ADCs. The module samples eight input channels up to 2 MS/s/ch (single channel per ADC), and 32 input channels up to 100 kS/s/ch (four channels per ADC). The module's flexible resolution ranges from 18 bits at 2 MS/s/ch to 28 bits at 2 S/s/ch. The module features on-board signal averaging and filtering, auto-zero measurement switching, and a chopping mode that uses a pair of channels to provide high levels of noise rejection and to enable accurate and repeatable nano-volt measurements.

                      Technical Specifications

                      Product Type

                      Analog Input Module

                      Resolution (Bits)

                      28bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      ± 100mV to ± 15V

                      For Use With

                      NI PXI Controllers

                      SVHC

                      Lead

                      Sampling Rate

                      2MSPS

                      No. of Input Channels

                      32Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      PXIe-4309

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate