• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Digital I/O Modules
                      Print Page

                      778965-01

                      Digital I/O Device, PXI-6514, 32 Input, 32 Output, -30 V to 30 V, PXI Controller

                      NI / EMERSON 778965-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778965-01
                      Newark Part No.14AJ4756
                      Product RangePXI-6514
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      21 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,311.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,311.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778965-01
                      Newark Part No.14AJ4756
                      Product RangePXI-6514
                      Technical Datasheet

                      Data Sheet

                      Product TypeDigital I/O Device
                      Sampling Rate-
                      Resolution (Bits)-
                      No. of Input Channels32Channels
                      No. of Output Channels32Channels
                      No. of I/O's-
                      Supply Voltage Range-30 V to 30 V
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI PXI Controllers
                      Product RangePXI-6514
                      SVHCLead

                      Product Overview

                      778965-01 is a PXI-6514 industrial digital I/O interface module with eight banks of isolated channels. With programmable power-up states, you can configure the initial output states in software to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PXI-6514 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.

                      • PXI hybrid bus connector
                      • 350mA single-ended digital I/O channel current drive
                      • 24V digital I/O logic levels
                      • 32 number of digital input only channels
                      • 32 number of digital output only channels
                      • Digital input voltage range from -30V to 30V
                      • Output voltage range from -30V to 30V
                      • Single-ended signal type
                      • 32 source/sink inputs, 32 source outputs, 100-pin keyed female SCSI connector type
                      • Ambient temperature range from 0°C to 55°C

                      Technical Specifications

                      Product Type

                      Digital I/O Device

                      Resolution (Bits)

                      -

                      No. of Output Channels

                      32Channels

                      Supply Voltage Range

                      -30 V to 30 V

                      For Use With

                      NI PXI Controllers

                      SVHC

                      Lead

                      Sampling Rate

                      -

                      No. of Input Channels

                      32Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      PXI-6514

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate