• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Digital I/O Modules
                      Print Page

                      779313-01

                      Digital I/O Module, PXI-6521, 8 Input, 8 Output, -30 V to 30 V, PXI Controller

                      NI / EMERSON 779313-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No779313-01
                      Newark Part No.14AJ4843
                      Product RangePXI-6521
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$1,481.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,481.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No779313-01
                      Newark Part No.14AJ4843
                      Product RangePXI-6521
                      Technical Datasheet

                      Data Sheet

                      Product TypeDigital I/O Module
                      Sampling Rate-
                      Resolution (Bits)-
                      No. of Input Channels8Channels
                      No. of Output Channels8Channels
                      No. of I/O's-
                      Supply Voltage Range-30V to 30V
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI PXI Controllers
                      Product RangePXI-6521
                      SVHCLead

                      Product Overview

                      The PXI-6521 is an industrial digital I/O module with high channel isolation and industry-standard 24 V logic levels.  For added safety, the PXI-6521 requires a keyed connector. If a computer or application fault occurs, the PXI-6521 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. It also features programmable power-up states, digital filtering, and change detection for optimal control over your application.

                      Technical Specifications

                      Product Type

                      Digital I/O Module

                      Resolution (Bits)

                      -

                      No. of Output Channels

                      8Channels

                      Supply Voltage Range

                      -30V to 30V

                      For Use With

                      NI PXI Controllers

                      SVHC

                      Lead

                      Sampling Rate

                      -

                      No. of Input Channels

                      8Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      PXI-6521

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate