2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Digital Multimeters & Bundles
                      6. PXI Digital Multimeter Bundles
                      Print Page

                      867116-01

                      Bench Digital Multimeter, 1.8 Msps, 7.5, USB, PXIe-DMM5102

                      NI / EMERSON 867116-01
                      NI / EMERSON 867116-01
                      NI / EMERSON 867116-01
                      NI / EMERSON 867116-01
                      NI / EMERSON 867116-01
                      NI / EMERSON 867116-01
                      NI / EMERSON 867116-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No867116-01
                      Newark Part No.60AK9635
                      Product RangePXIe-DMM5102
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$10,096.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10,096.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No867116-01
                      Newark Part No.60AK9635
                      Product RangePXIe-DMM5102
                      Technical Datasheet

                      Data Sheet

                      No. of Digits7.5
                      DMM ConnectivityUSB
                      Current Measure AC Max-
                      Voltage Measure AC Max-
                      Resistance Measure Max-
                      Product RangePXIe-DMM5102
                      Current Measure DC Max3A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty-
                      DMM FunctionsDC Current, DC Voltage
                      Plug TypeUS
                      SVHCLead

                      Product Overview

                      PXIe-DMM5102 is a 7½-digit, ±1000V, onboard 1.8MS/s isolated digitizer PXI digital multimeter bundle. The PXIe-4081 provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. You can use the PXIe-4081 to perform AC/DC voltage, AC/DC current, and 2‑ or 4‑wire resistance measurements, as well as diode tests, for OEMs, educational laboratories, or other cost-conscious test and measurement applications. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.

                      • Scalability-simplify user benchtop by combining instruments in a single “box”
                      • PXI switch handshaking facilitates automation and multi-instrument synchronization
                      • Multi-instrument synchronization by sharing timing and trigger signals through the backplane
                      • PXI express bus connector
                      • 7.5 digits of resolution
                      • DC voltage range is ±1000V, DC current range is ±3A
                      • Basic DC voltage accuracy is 12ppm

                      Contents

                      5-slot PXIe-1083 PXI chassis and PXIe-4081 PXI digital multimeter (DMM), Thunderbolt cable, Power cable (US), P-1 DMM standard probe set, Banana plugs.

                      Technical Specifications

                      No. of Digits

                      7.5

                      Current Measure AC Max

                      -

                      Resistance Measure Max

                      -

                      Current Measure DC Max

                      3A

                      Manufacturer Warranty

                      -

                      Plug Type

                      US

                      DMM Connectivity

                      USB

                      Voltage Measure AC Max

                      -

                      Product Range

                      PXIe-DMM5102

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      DC Current, DC Voltage

                      SVHC

                      Lead

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate