2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Digital Multimeters & Bundles
                      6. PXI Digital Multimeters
                      Print Page

                      783130-01

                      Digital Multimeter, PXIe-4081, 700 VAC/1 kVDC, 3A AC/DC, 7.5 Digit, 5 Gohm, 1.8 MSPS

                      NI / EMERSON 783130-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No783130-01
                      Newark Part No.13AJ4054
                      Product RangePXIe-4081
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7,532.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7,532.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No783130-01
                      Newark Part No.13AJ4054
                      Product RangePXIe-4081
                      Technical Datasheet

                      Data Sheet

                      No. of Digits7.5
                      DMM Connectivity-
                      Current Measure AC Max3A
                      Voltage Measure AC Max700V
                      Resistance Measure Max5Gohm
                      Product RangePXIe-4081
                      Current Measure DC Max3A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty1 Year
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
                      Plug Type-
                      SVHCLead

                      Product Overview

                      783130-01 is a PXIe-4081, 71/2 digit, ±1000V, onboard 1.8Ms/s isolated digitizer, PXI digital multimeter. It is the industry’s most accurate 7½-digit DMM and provides the measurement capabilities found in two common test instruments: a high-resolution 1,000V DMM and a digitizer. As a DMM, the PXIe-4081 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXIe-4081 can acquire waveforms at sample rates up to 1.8MS/s.

                      • DC current range from -3A to 3A
                      • DC voltage range from -1000V to 1000V
                      • 7.5digit resolution
                      • 3U, one-slot, PXI/cPCI module
                      • Dimension is 2.0cm x 13.0cm x 21.6cm (0.8in x 5.1in x 8.5in)

                      Technical Specifications

                      No. of Digits

                      7.5

                      Current Measure AC Max

                      3A

                      Resistance Measure Max

                      5Gohm

                      Current Measure DC Max

                      3A

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      -

                      DMM Connectivity

                      -

                      Voltage Measure AC Max

                      700V

                      Product Range

                      PXIe-4081

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature

                      SVHC

                      Lead

                      Technical Docs (5)

                      Declaration of Conformity EN

                      Drawing EN

                      Technical Data Sheet EN

                      Quick Start Guide EN

                      Calibration Manual EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate