Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783130-01
Newark Part No.13AJ4054
Product RangePXIe-4081
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7,385.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7,385.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783130-01
Newark Part No.13AJ4054
Product RangePXIe-4081
Technical Datasheet
No. of Digits7.5
DMM Connectivity-
Current Measure AC Max3A
Voltage Measure AC Max700V
Resistance Measure Max5Gohm
Product RangePXIe-4081
Current Measure DC Max3A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
Plug Type-
SVHCLead
Product Overview
783130-01 is a PXIe-4081, 71/2 digit, ±1000V, onboard 1.8Ms/s isolated digitizer, PXI digital multimeter. It is the industry’s most accurate 7½-digit DMM and provides the measurement capabilities found in two common test instruments: a high-resolution 1,000V DMM and a digitizer. As a DMM, the PXIe-4081 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXIe-4081 can acquire waveforms at sample rates up to 1.8MS/s.
- DC current range from -3A to 3A
- DC voltage range from -1000V to 1000V
- 7.5digit resolution
- 3U, one-slot, PXI/cPCI module
- Dimension is 2.0cm x 13.0cm x 21.6cm (0.8in x 5.1in x 8.5in)
Technical Specifications
No. of Digits
7.5
Current Measure AC Max
3A
Resistance Measure Max
5Gohm
Current Measure DC Max
3A
Manufacturer Warranty
1 Year
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
700V
Product Range
PXIe-4081
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate