ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI GBIP, Serial & Ethernet Modules
                                                                                                  Print Page

                                                                                                  778039-01

                                                                                                  GPIB Instrument Control Module, PXI-GPIB, NI-488.2

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 778039-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No778039-01
                                                                                                  Newark Part No.12AJ8019
                                                                                                  Product RangePXI-GPIB
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,226.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,226.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No778039-01
                                                                                                  Newark Part No.12AJ8019
                                                                                                  Product RangePXI-GPIB
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypePXI GPIB Instrument Control Module
                                                                                                  No. of Ports-
                                                                                                  Data Rate61.6016Mbps
                                                                                                  Bus Connector Type-
                                                                                                  Supported OSLinux, Real-Time OS, Windows, Unix
                                                                                                  For Use WithPXI Systems
                                                                                                  Product RangePXI-GPIB
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The PXI-GPIB is an IEEE 488 controller module for PXI systems. You can use this module to integrate non-PXI instruments into your PXI system using GPIB. The PXI-GPIB achieves maximum IEEE 488.2 transfer rates. This module includes a license for the NI-488.2 driver software, which provides maximum reliability for connecting to third-party instruments with GPIB.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  PXI GPIB Instrument Control Module

                                                                                                  Data Rate

                                                                                                  61.6016Mbps

                                                                                                  Supported OS

                                                                                                  Linux, Real-Time OS, Windows, Unix

                                                                                                  Product Range

                                                                                                  PXI-GPIB

                                                                                                  No. of Ports

                                                                                                  -

                                                                                                  Bus Connector Type

                                                                                                  -

                                                                                                  For Use With

                                                                                                  PXI Systems

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate