• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Interface Modules
                      Print Page

                      780688-02

                      Interface Module, CAN, PXI-8513, PXI, 2 Port, Software-Selectable/FD

                      NI / EMERSON 780688-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780688-02
                      Newark Part No.13AJ3942
                      Product RangePXI-8513
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4,880.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,880.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780688-02
                      Newark Part No.13AJ3942
                      Product RangePXI-8513
                      Technical Datasheet

                      Data Sheet

                      Product TypePXI CAN Interface Module
                      No. of Ports2 Port
                      Data Rate1Mbps
                      Bus Connector TypePXI
                      Supported OS-
                      For Use WithPXI Systems
                      Product RangePXI-8513
                      SVHCLead

                      Product Overview

                      780688-02 is a PXI-8513 2-port, software-selectable PXI CAN interface module. This software-selectable Controller Area Network (CAN) interface for developing applications with the NI-XNET driver. NI-XNET software-selectable CAN Interfaces offer the best flexibility for CAN development with on-board transceivers for High-Speed/Flexible Data-rate, Low-Speed/Fault Tolerant Single Wire CAN as well as any external transceiver. The PXI-8513 excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move CAN frames and signals between the interface and the user program without CPU interrupts.

                      • Dimension is 4.2" x 6.6"
                      • Operating temperature range from 0 °C to 55 °C

                      Technical Specifications

                      Product Type

                      PXI CAN Interface Module

                      Data Rate

                      1Mbps

                      Supported OS

                      -

                      Product Range

                      PXI-8513

                      No. of Ports

                      2 Port

                      Bus Connector Type

                      PXI

                      For Use With

                      PXI Systems

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate