2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Source Measure Units & Bundles
                      6. PXI Source Measure Unit Bundles
                      Print Page

                      867112-01

                      Source Meter / Unit, 1 Channels, PXIe-4137, Current/Voltage Measure, Current/Voltage Source, 20 W

                      NI / EMERSON 867112-01
                      NI / EMERSON 867112-01
                      NI / EMERSON 867112-01
                      NI / EMERSON 867112-01
                      NI / EMERSON 867112-01
                      NI / EMERSON 867112-01
                      NI / EMERSON 867112-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No867112-01
                      Newark Part No.47AK5812
                      Product RangePXIe-4137
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$11,984.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11,984.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No867112-01
                      Newark Part No.47AK5812
                      Product RangePXIe-4137
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Product RangePXIe-4137
                      Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                      Output Power20W
                      Source Voltage Range± 200V
                      Source Current Range± 1A
                      Resistance Measurement Range0.5ohm to 5Mohm
                      Manufacturer Warranty3 Years
                      SVHCLead

                      Product Overview

                      PXIe-SMU5102 is a 1-channel PXI SMU bundle. The PXIe-4137 features analog-to-digital converters to help you perform high-precision measurements for applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.

                      • SMUs with 4-quadrant operation
                      • PXI source measure units (SMUs) combine power, precision, and speed into a single instrument
                      • 100fA current sensitivity, ±200V voltage range
                      • DC current range is ±1A, ±3A pulsed current range, 500W pulsed power range
                      • 0.5ohm to 5Mohm resistance
                      • 3 years warranty

                      Contents

                      PXIe-1083 PXI chassis and the PXIe-4137 PXI source measure unit, Thunderbolt cable, power cable.

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Source Meter Function

                      Current/Voltage Measure, Current/Voltage Source

                      Source Voltage Range

                      ± 200V

                      Resistance Measurement Range

                      0.5ohm to 5Mohm

                      SVHC

                      Lead

                      Product Range

                      PXIe-4137

                      Output Power

                      20W

                      Source Current Range

                      ± 1A

                      Manufacturer Warranty

                      3 Years

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate