Quantity | Price |
---|---|
1+ | $12,153.900 |
Product Information
Product Overview
The PXIe-4139 is a high-precision, system source measure unit (SMU) that features 4-quadrant operation and sources up to 40 W of DC power. This module features analogue-to-digital converters that help you perform high-precision measurements with a current resolution of 100 fA or high-speed acquisitions up to 1.8 MS/s. The module can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. You can use the PXIe-4139 for applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 60V
-
Lead
PXIe-4139
20W
± 3A
3 Years
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate