Need more?
Quantity | Price |
---|---|
1+ | $8,156.500 |
Product Information
Product Overview
781986-27 is a PXIe-2727 16-bit, 9-channel PXI programmable resistor module. The PXIe‑2727 is a test module that replicates the behavior of resistance-based inputs and outputs such as potentiometers, resistance temperature detectors (RTDs), voltage dividers, and bridge elements. The PXIe‑2727 programmatically controls a series of relays to vary the resistance across each channel of an I/O connector. This function is well suited for simulating environmental conditions in hardware‑in‑the‑loop (HIL) validation. The software provides a simple user interface that accepts inputs in units of temperature or resistance and configures the resistance across each channel.
- 16kohm maximum resistance
- 0.25ohm resistance resolution
- Dimension (L × W × H) is 8.5 × 0.8 × 5.1inch (3U, one slot, PXIe/cPCI module)
- Operating temperature range from 0°C to 55°C
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Technical Specifications
PXI Programmable Resistor Module
9Channels
Reed
300mA
NI PXI Controller
Lead
-
PXIe
60VDC
-
PXIe-2727
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate