2. Test & Measurement
                      3. Modular Test Systems
                      4. Software Defined Radios
                      Print Page

                      785888-01

                      Software Defined Radio, Enclosure, USRP B205MINI-I, 70 MHz to 6 GHz, 56 MHz Bandwidth, USB 3.0

                      NI / EMERSON 785888-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No785888-01
                      Newark Part No.27AJ2558
                      Product RangeUSRP B205MINI-I
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      19 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2,000.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,000.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No785888-01
                      Newark Part No.27AJ2558
                      Product RangeUSRP B205MINI-I
                      Technical Datasheet

                      Data Sheet

                      Frequency Range70MHz to 6GHz
                      Bandwidth56MHz
                      FPGA FamilyXilinx Spartan-6 XC6SLX150
                      No. of Input Channels1Channels
                      No. of Output Channels1Channels
                      Bus Connector TypeUSB 3.0
                      Product RangeUSRP B205MINI-I
                      SVHCTo Be Advised

                      Product Overview

                      785888-01 is a USRP B205mini-I delivers a 1×1 SDR/cognitive radio in the size of a business card. The USRP™ B205mini-i delivers a 1×1 SDR/cognitive radio in the size of a business card. With a wide frequency range from 70MHz to 6GHz and a user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX150 FPGA, this flexible and compact platform is ideal for both hobbyist and OEM applications. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B205mini-i also includes connectors for GPIO, JTAG, and synchronization with a 10MHz clock reference or PPS time reference input signal. The USRP Hardware Driver™ (UHD) software API supports all USRP products and enables users to efficiently develop applications then seamlessly transition designs between platforms as requirements expand.

                      • USRP B205mini-i with enclosure (1X1, 70MHz - 6GHz)
                      • 56MHz bandwidth
                      • USB 3.0 bus connector
                      • Full duplex operation
                      • GPIO and JTAG for control and debug capabilities
                      • 3.27inch x 2inch x 0.33inch form factor
                      • USRP Hardware Driver™ (UHD) open-source software API version 3.9.2 or later
                      • GNU radio support maintained by Ettus Research™ through GR-UHD

                      Technical Specifications

                      Frequency Range

                      70MHz to 6GHz

                      FPGA Family

                      Xilinx Spartan-6 XC6SLX150

                      No. of Output Channels

                      1Channels

                      Product Range

                      USRP B205MINI-I

                      Bandwidth

                      56MHz

                      No. of Input Channels

                      1Channels

                      Bus Connector Type

                      USB 3.0

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate