2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Software Defined Radios
                                                                                                  Print Page

                                                                                                  783145-01

                                                                                                  Software Defined Radio, USRP X310, 6 GHz, 160 MHz Bandwidth, Xilinx Kintex-7, PCIe

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 783145-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No783145-01
                                                                                                  Newark Part No.27AJ2473
                                                                                                  Product RangeUSRP X310
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  52 In Stock

                                                                                                  20 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$11,691.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11,691.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No783145-01
                                                                                                  Newark Part No.27AJ2473
                                                                                                  Product RangeUSRP X310
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Range-
                                                                                                  Bandwidth160MHz
                                                                                                  FPGA FamilyXilinx Kintex-7
                                                                                                  No. of Input Channels2Channels
                                                                                                  No. of Output Channels2Channels
                                                                                                  Bus Connector TypePCIe
                                                                                                  Product RangeUSRP X310
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  783145-01 is a USRP X310 KIT (KINTEX7-410T FPGA, 2 Chan, 10GIGE and PCIe Bus). The Ettus Research USRP X310 is a high-performance, scalable software defined radio (SDR) platform for designing and deploying next generation wireless communications systems. The hardware architecture combines two extended-bandwidth daughterboard slots covering DC 6GHz with up to 160MHz of baseband bandwidth, multiple high-speed interface options (PCIe, dual 10 GigE, dual 1 GigE), and a large user-programmable Kintex-7 FPGA in a convenient desktop or rack-mountable half-wide 1U form factor. In addition to providing best-in-class hardware performance, the open source software architecture of X310 provides cross-platform UHD driver support making it compatible with a large number of supported development frameworks, reference architectures, and open source projects. UHD architecture provides compatibility with GNU radio, C++/Python API, Amarisoft LTE 100, openBTS, other third-party software and frameworks.

                                                                                                  • Two wide-bandwidth RF daughterboard slots
                                                                                                  • Large customizable Xilinx Kintex-7 FPGA for high-performance DSP (XC7K410T)
                                                                                                  • Multiple high-speed interfaces
                                                                                                  • Flexible clocking architecture, configurable sample rate
                                                                                                  • Coherent operation with OctoClock and OctoClock-G
                                                                                                  • Compact and rugged half-wide 1U form factor for convenient desktop or rack mount usage
                                                                                                  • Digital I/O accessible on the front panel for custom control and interfacing from the FPGA

                                                                                                  Contents

                                                                                                  USRP X310 KIT (KINTEX7-410T FPGA, 2 Chan, 10GIGE and PCIe Bus), USRP X310, 1 gigabit Ethernet cable, SFP adapter for 1 GigE, Power supply, USB 2.0 cable for internal JTAG adapter, Four SMA-bulkhead cables, Getting started guide.

                                                                                                  Technical Specifications

                                                                                                  Frequency Range

                                                                                                  -

                                                                                                  FPGA Family

                                                                                                  Xilinx Kintex-7

                                                                                                  No. of Output Channels

                                                                                                  2Channels

                                                                                                  Product Range

                                                                                                  USRP X310

                                                                                                  Bandwidth

                                                                                                  160MHz

                                                                                                  No. of Input Channels

                                                                                                  2Channels

                                                                                                  Bus Connector Type

                                                                                                  PCIe

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.