20 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11,691.240 |
Product Information
Product Overview
783145-01 is a USRP X310 KIT (KINTEX7-410T FPGA, 2 Chan, 10GIGE and PCIe Bus). The Ettus Research USRP X310 is a high-performance, scalable software defined radio (SDR) platform for designing and deploying next generation wireless communications systems. The hardware architecture combines two extended-bandwidth daughterboard slots covering DC 6GHz with up to 160MHz of baseband bandwidth, multiple high-speed interface options (PCIe, dual 10 GigE, dual 1 GigE), and a large user-programmable Kintex-7 FPGA in a convenient desktop or rack-mountable half-wide 1U form factor. In addition to providing best-in-class hardware performance, the open source software architecture of X310 provides cross-platform UHD driver support making it compatible with a large number of supported development frameworks, reference architectures, and open source projects. UHD architecture provides compatibility with GNU radio, C++/Python API, Amarisoft LTE 100, openBTS, other third-party software and frameworks.
- Two wide-bandwidth RF daughterboard slots
- Large customizable Xilinx Kintex-7 FPGA for high-performance DSP (XC7K410T)
- Multiple high-speed interfaces
- Flexible clocking architecture, configurable sample rate
- Coherent operation with OctoClock and OctoClock-G
- Compact and rugged half-wide 1U form factor for convenient desktop or rack mount usage
- Digital I/O accessible on the front panel for custom control and interfacing from the FPGA
Contents
USRP X310 KIT (KINTEX7-410T FPGA, 2 Chan, 10GIGE and PCIe Bus), USRP X310, 1 gigabit Ethernet cable, SFP adapter for 1 GigE, Power supply, USB 2.0 cable for internal JTAG adapter, Four SMA-bulkhead cables, Getting started guide.
Technical Specifications
-
Xilinx Kintex-7
2Channels
USRP X310
160MHz
2Channels
PCIe
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate