2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Sound & Vibration Modules
                                                                                                  Print Page

                                                                                                  788511-01

                                                                                                  Sound & Vibration Module, PXIe-4468, 2 Channel, 250 kSPS, 0.8 Hz, 24 bit, PXI Systems

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 788511-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No788511-01
                                                                                                  Newark Part No.77AK6389
                                                                                                  Product RangePXIe-4468 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6,916.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,916.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No788511-01
                                                                                                  Newark Part No.77AK6389
                                                                                                  Product RangePXIe-4468 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypePXI Sound and Vibration Module
                                                                                                  Sampling Rate250kSPS
                                                                                                  Resolution (Bits)24bit
                                                                                                  Bus Connector TypePXI Express
                                                                                                  Analog Input CouplingAC/DC
                                                                                                  Cutoff Frequency0.8Hz
                                                                                                  Front Connection TypeSMB, BNC
                                                                                                  No. of Input Channels2Channels
                                                                                                  No. of Output Channels2Channels
                                                                                                  For Use WithNI PXI Systems
                                                                                                  Product RangePXIe-4468 Series
                                                                                                  SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                                                                                                  Product Overview

                                                                                                  PXIe-4468 is a PXIe, 250KS/s, 2 input/2 output PXI sound and vibration module. The PXIe-4468 helps you make precision measurements with microphones, accelerometers, and other transducers that feature large dynamic ranges. This PXI Sound and Vibration module provides two-channel dynamic signal generation and two-channel acquisition, and you can use one of six gain settings to configure your input range. Additionally, the PXIe-4468 includes software-configurable AC/DC coupling, IEPE conditioning, and pure tone generator. You can use the PXIe-4468 for sound and vibration applications such as audio test; automotive noise, vibration, and harshness (NVH); and machine condition monitoring.

                                                                                                  • High pass filter cut off frequency is 8Hz
                                                                                                  • SMB, BNC connection
                                                                                                  • 121 DSA dynamic range

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  PXI Sound and Vibration Module

                                                                                                  Resolution (Bits)

                                                                                                  24bit

                                                                                                  Analog Input Coupling

                                                                                                  AC/DC

                                                                                                  Front Connection Type

                                                                                                  SMB, BNC

                                                                                                  No. of Output Channels

                                                                                                  2Channels

                                                                                                  Product Range

                                                                                                  PXIe-4468 Series

                                                                                                  Sampling Rate

                                                                                                  250kSPS

                                                                                                  Bus Connector Type

                                                                                                  PXI Express

                                                                                                  Cutoff Frequency

                                                                                                  0.8Hz

                                                                                                  No. of Input Channels

                                                                                                  2Channels

                                                                                                  For Use With

                                                                                                  NI PXI Systems

                                                                                                  SVHC

                                                                                                  2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.