2. Test & Measurement
                      3. Modular Test Systems
                      4. Test Support Modules
                      Print Page

                      781632-01

                      Test Support, C Series Synchronization Module, NI-9467, CompactRIO System

                      NI / EMERSON 781632-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781632-01
                      Newark Part No.14AJ5378
                      Product RangeNI-9467
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,349.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,349.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781632-01
                      Newark Part No.14AJ5378
                      Product RangeNI-9467
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series Synchronization Module
                      For Use WithNI CompactRIO Systems
                      Product RangeNI-9467
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The NI-9467 provides accurate time synchronisation for CompactRIO systems. It returns stationary global position after self-survey, but it does not work for mobile applications. System designers can use this module for accurate data timestamping, system clock setting, gating data acquisition based on the arrival of the PPS, and synchronizing global waveform acquisition data using the FPGA. Test engineers can use this module for large-scale distributed applications such as bridge and large building structural health monitoring systems, electrical grid phasor measurement units (PMUs), wind farm monitoring systems, and power quality analysis systems. The NI-9467 is compatible with only CompactRIO systems.

                      Technical Specifications

                      Product Type

                      C Series Synchronization Module

                      Product Range

                      NI-9467

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate