Need more?
Quantity | Price |
---|---|
1+ | $1,398.100 |
Product Information
Product Overview
783407-01 is a NI‑9361 32-bit, 8-channel C series counter input module. The NI‑9361 is a differential or single-ended input module. With this module, user can expand beyond the four counters in CompactDAQ to reach up to 64 counters per 8‑slot chassis. Users can configure each channel to read a single pulse train or combine them to read up to four incremental encoders. Users can also directly connect sensors with open-collector or push-pull outputs by using an internal switchable 1kohm pull‑up resistor. The NI‑9361 counters can perform encoder position and velocity measurements. Users can synchronize the counters with other analog, digital, and counter measurements in the user's chassis.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Technical Specifications
8Channels
32bit
NI CompactDAQ & CompactRIO Systems
No SVHC (08-Jul-2021)
-
1MHz
NI-9361
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate