2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters
                      Print Page

                      606

                      CLAMP METER, TRUE RMS, 1.7KV/10000 COUNT

                      AEMC INSTRUMENTS 606
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part No606
                      Newark Part No.70AK9835
                      Product Range600 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$550.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $550.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part No606
                      Newark Part No.70AK9835
                      Product Range600 Series
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Power, Resistance, THD
                      Current Measure AC Max3kA
                      Voltage Measure AC Max-
                      Voltage Measure DC Max1.7kV
                      Resistance Measure Max99.99kohm
                      DMM Response TypeTrue RMS
                      Range SelectionAuto, Manual
                      No. of Digits-
                      Jaw Opening Max60mm
                      Product Range600 Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      606 is a clamp on meter. It is safety rated at 1000 V CAT IV. This AC DC clamp meter measures AC, DC, and AC+DC volts, ohms, energy, power, THD. It can also perform continuity and diode test.

                      • Measures 1200VAC / 1700VDC voltage, 2000AAC/3000ADC current
                      • Measures 0.1ohm to 99.99kohm resistance
                      • Measures W, VA, var and PF for single- and three-phase balanced systems
                      • UL 94 VI flame retardant self-extinguishing
                      • 10,000-count blue electroluminescent backlit display
                      • Measures frequency to 20KHz with 0.1Hz resolution
                      • Auto selects AC or DC measurement voltage
                      • True InRush® current measurement with 100mS capture
                      • Auto power off, hold button, backlight button, min/max button
                      • 2.36" jaw opening

                      Contents

                      Clamp-on meter, Set of (2) color-coded silicone insulated test leads, Test probes and alligator clips, Soft carrying case, (4) 1.5V AA batteries, User manual.

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Power, Resistance, THD

                      Voltage Measure AC Max

                      -

                      Resistance Measure Max

                      99.99kohm

                      Range Selection

                      Auto, Manual

                      Jaw Opening Max

                      60mm

                      SVHC

                      No SVHC (16-Jul-2019)

                      Current Measure AC Max

                      3kA

                      Voltage Measure DC Max

                      1.7kV

                      DMM Response Type

                      True RMS

                      No. of Digits

                      -

                      Product Range

                      600 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate