• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters
                      Print Page

                      72-2985

                      Clamp Meter, True RMS, 100 A AC, 600 V AC, 600 V DC, 17 mm Jaw Opening Max.

                      MULTICOMP PRO 72-2985
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No72-2985
                      Newark Part No.95Y2983
                      Product RangeTenma Mini Clamp Meter
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      200 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$69.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $69.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No72-2985
                      Newark Part No.95Y2983
                      Product RangeTenma Mini Clamp Meter
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
                      Current Measure AC Max100A
                      Voltage Measure AC Max600V
                      Voltage Measure DC Max600V
                      Resistance Measure Max20Mohm
                      DMM Response TypeTrue RMS
                      Range SelectionAuto
                      No. of Digits3.5
                      Jaw Opening Max17mm
                      Product RangeTenma Mini Clamp Meter
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      The 72-2985 from Tenma is a mini clamp meter in orange and grey colour. It features high reliability, safety precision and compact design. Its resolution ratio is 1mA, maximum range has maximum range of 100A AC/DC, particular VFC start mode. Entering this mode can accurately measure voltage and current which has VFC frequency conversion. Voltage or current response display is true valid value. Whole range overload protection, reliable measurement accuracy and unique appearance design makes it an outstanding new generation functional electrician/electric power measurement instrument. This complies with EN 610101-1, 61010-2-032, 61010-2-033, pollution degree 2, measurement category: (CAT II 600V, CAT III 300V) and double insulation standards. Conforms to UL STD. 61010-1, 61010-2-032, 61010-2-33 certified to CSA STD. C22.2 NO. 61010-1, IEC STD 61010-2-032, 61010-2-033.

                      • DC voltage range of 200mV/2V/20V/200V/600V
                      • AC voltage range of 2V/20V/200V/600V
                      • AC current range from 2A/20A/100A
                      • DC current range of 2A/20A/100A
                      • Resistance of 200 ohm/2Kohm/20Kohm/200Kohm/2Mohm/20Mohm
                      • Capacitance of 2nF/20nF/200nF/2μF/20μF/200μF/2mF/20mF
                      • 2000 display count
                      • 12 month limited warranty *view Terms & Conditions for details

                      Contents

                      72-2985 clamp meter, Batteries (1.5 AAA), Test lead, Instruction manual.

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance

                      Voltage Measure AC Max

                      600V

                      Resistance Measure Max

                      20Mohm

                      Range Selection

                      Auto

                      Jaw Opening Max

                      17mm

                      SVHC

                      No SVHC (19-Jan-2021)

                      Current Measure AC Max

                      100A

                      Voltage Measure DC Max

                      600V

                      DMM Response Type

                      True RMS

                      No. of Digits

                      3.5

                      Product Range

                      Tenma Mini Clamp Meter

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate