2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Print Page

                      2110-120

                      Bench Digital Multimeter, Dual Display, USB, 1 kV, 10 A, 5.5 Digit

                      KEITHLEY 2110-120
                      KEITHLEY 2110-120
                      KEITHLEY 2110-120
                      KEITHLEY 2110-120
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part No2110-120
                      Newark Part No.44W8031
                      Product RangeDMM 2110 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      73 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,164.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,164.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part No2110-120
                      Newark Part No.44W8031
                      Product RangeDMM 2110 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits5.5
                      DMM ConnectivityUSB
                      Current Measure AC Max10A
                      Voltage Measure AC Max750V
                      Resistance Measure Max0.1Gohm
                      Product RangeDMM 2110 Series
                      Current Measure DC Max10A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty3 Years
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      The 2110-120 is a Dual-display Digital Multimeter combines a comprehensive set of capabilities, superior measurement accuracy and high speed for a broad range of applications. It features 15 measurement functions and 7 math functions and has dual-line display capability, which allows it to display two different measurements concurrently. The model 2110 is an unbeatable value for production, R&D and test engineers, scientists and students making a wide variety of measurements in portable, bench and system applications.

                      • Speed up to 50000 readings per second
                      • External BNC trigger lines
                      • 5-1/2 digit display

                      Applications

                      Test & Measurement, Hobby & Education, Portable Devices

                      Technical Specifications

                      No. of Digits

                      5.5

                      Current Measure AC Max

                      10A

                      Resistance Measure Max

                      0.1Gohm

                      Current Measure DC Max

                      10A

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      DMM Connectivity

                      USB

                      Voltage Measure AC Max

                      750V

                      Product Range

                      DMM 2110 Series

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for 2110-120

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate