2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Print Page

                      GDM-8341

                      Bench Digital Multimeter, GDM-8000 Series, 50000 Count, True RMS, Auto, Manual Range, 1 kV, 10 A

                      GW INSTEK GDM-8341
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoGDM-8341
                      Newark Part No.05X9257
                      Product RangeGDM-834x Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$394.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $394.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoGDM-8341
                      Newark Part No.05X9257
                      Product RangeGDM-834x Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits4.75
                      DMM ConnectivityUSB
                      Current Measure AC Max10A
                      Voltage Measure AC Max750V
                      Resistance Measure Max50Mohm
                      Product RangeGDM-834x Series
                      Current Measure DC Max10A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty3 Years
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      Plug Type-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The GDM-8341 is a Dual Measurement Multimeter with exceptional features such as 50,000 counts, VFD dual-display, 0.02% basic DC voltage accuracy and an USB protocol connector to provide users with measurement precision, lucid data observation and the convenience to connect with the personal computer. The GDM-834x series not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance and temperature measurement functions. Furthermore, this series also provides many auxiliary functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities. With respect to storing and retrieving data, this series has two methods to offers first, the USB flash drive storage function - operating alone without connecting with a computer and second, USB interface and optional GPIB interface for automatic measurement system users to conveniently save and retrieve data.

                      • 50,000 counts, VFD display
                      • Dual measurement/dual display
                      • Selectable measurement speeds, the maximum - 40 readings/s for DCV
                      • Basic precision of DC voltage - 0.02%
                      • Auto/manual ranging
                      • True RMS (AC, AC+DC) measurements
                      • 11 Different measurement functions
                      • Maximum/minimum, REL, MX+B, 1/X, Ref%, Compare, Hold, dB and dBm
                      • Standard USB device interface to connect with a computer
                      • Convenient USB flash drive storage function
                      • Selectable measurement speeds
                      • Various measurement items and functionalities
                      • Dual measurement/dual display
                      • Command compatibility and free software-remote control and data retrieving

                      Applications

                      Test & Measurement, Hobby & Education

                      Technical Specifications

                      No. of Digits

                      4.75

                      Current Measure AC Max

                      10A

                      Resistance Measure Max

                      50Mohm

                      Current Measure DC Max

                      10A

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      DMM Connectivity

                      USB

                      Voltage Measure AC Max

                      750V

                      Product Range

                      GDM-834x Series

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate